PDP SEO Portlet

046298008100883+

Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD T/R

Manufacturer:Kyocera AVX
Product Category: Connectors, FFC-FPC Connectors
Avnet Manufacturer Part #: 046298008100883+
Secondary Manufacturer Part#: 046298008100883+
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6298 Series are low profile connectors specially designed for LCD modules with back-light requirements. These products are 0.5mm pitch, bottom contact, ZIF, right angle, SMT, back-lock type connectors with heights of 0.9mm. FPCs with notches ensure accurate insertion into the connectors.

  • Anti solder wicking
  • Contact Material: Copper alloy
  • Insulator Material: Heat-resistant plastic
  • Operating Temperature Range: -20 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Plastic
Right Angle
Socket
Copper Alloy
Gold
Gold
Surface Mount
-20 to 85 °C
0.5000 mm
3.55 mm
6.4 x 3.55 x 0.9 mm
0.9 mm
6.4 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
21000+
$0.80957
42000+
$0.76581
84000+
$0.74566
168000+
$0.72654
336000+
$0.70838