046296045931846+
Conn FFC/FPC Socket 45 POS 0.6mm Solder Right Angle Surface Mount
Manufacturer:Kyocera AVX
Product Category:
Connectors, PC Board, FFC / FPC Connectors
Avnet Manufacturer Part #: 046296045931846+
Secondary Manufacturer Part#: 046296045931846+
- RoHS 10 Compliant
- Tariff Charges
The 6296 Series are low profile, space-saving, 0.3mm pitch FPC Connectors designed for portable equipment which require downsizing and diverse functions. Despite of their low profile, these connectors can be applied to FPCs with a thickness of 0.2mm. Depending on how the FPC is pulled, two types of metal tabs are available: standard metal tabs and retaining metal tabs which ensure that the FPC is secured.
- Contact Material: Copper alloy
- Insulator Material: Heat-resistant plastic
- Operating Temperature Range: -20 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Solder | ||
| 45 POS | ||
| 2 | ||
| 0.6 mm | ||
| 6296 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |