PDP SEO Portlet

046296045931846+

Conn FFC/FPC Socket 45 POS 0.6mm Solder Right Angle Surface Mount

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 046296045931846+
Secondary Manufacturer Part#: 046296045931846+
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6296 Series are low profile, space-saving, 0.3mm pitch FPC Connectors designed for portable equipment which require downsizing and diverse functions. Despite of their low profile, these connectors can be applied to FPCs with a thickness of 0.2mm. Depending on how the FPC is pulled, two types of metal tabs are available: standard metal tabs and retaining metal tabs which ensure that the FPC is secured.

  • Contact Material: Copper alloy
  • Insulator Material: Heat-resistant plastic
  • Operating Temperature Range: -20 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Solder
45 POS
2
0.6 mm
6296

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.0296
4000+
$1.0208
8000+
$1.00628
16000+
$0.99176
32000+
$0.97724