046288040000846+
Conn FFC/FPC SKT 40 POS 0.5mm Solder RA SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Heat Resistant Plastic | ||
| Right Angle | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| Gold | ||
| Surface Mount | ||
| 40 | ||
| 1 | ||
| -40 to 105 °C | ||
| 0.5 mm | ||
| 6.5 mm | ||
| 24.2 x 6.5 x 2 mm | ||
| 2 mm | ||
| 24.2 mm | ||
| Solder | ||
| FFC/FPC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |