PDP SEO Portlet

046288008000846+

Conn FFC/FPC Socket 8 POS 0.5mm Solder Right Angle Surface Mount

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 046288008000846+
Secondary Manufacturer Part#: 046288008000846+
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6288 Series are FPC/FFC Connectors designed for applications such as GPSs and AV equipment for automobile use or electronics for industrial and/or medical use which require resistance to vibration. These products are 0.5m pitch, bottom contact, right angle, SMT, ZIF connectors with front locking. Their structures prevent FPCs/FFCs from becoming disjointed or inserted aslant.

(1) When connecting with an FPC/FFC, the displacement of contacting points due to slanted insertion is prevented. In addition, FPC/FFC retention force is improved.(2) Temporary holding structure for the FPC/FFC enables simple, on-finger operation, thus increasing work efficiency.(3) A “click” feeling obtained from front locking assures secure lock.(4) Operating temperatures ranging from -40°C to +105°C are most suitable for automotive equipment.(5) Packaged in tape and reel: 2,000 pieces/reel(6) RoHS compliant(7) Contact Material: Copper alloy(8) Insulator Material: Heat-resistant plastic(9) Plating Specifications

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
Solder
8 POS
1
0.5 mm
6288

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.5005
20000+
$0.481
40000+
$0.4615
80000+
$0.442
160000+
$0.43388