PDP SEO Portlet

046232112103800+

Conn FFC/FPC Connector F 12 POS 1mm Solder RA SMD T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 046232112103800+
Secondary Manufacturer Part#: 046232112103800+
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6232 Series are 1.0mm pitch, LIF, SMT / through hole type FPC/FFC Connectors with cost advantages. The SMT type is a right angle connector (top or bottom contact) or vertical connector which can be packed in tape and reel for automatic mounting. We offer both right angle and vertical connectors for through hole types, but only bottom contacts are available in right angle versions.

  • Contact Material: Copper alloy
  • Insulator Material: Heat-resistant plastic
  • Operating Temperature Range: -20 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Solder
12 POS
1
1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:7000  Mult:1000  
USD $:
7000+
$0.30888
14000+
$0.30732
28000+
$0.30576
56000+
$0.3042
112000+
$0.30264