046232110015800+
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plastic | ||
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Tin-Copper | ||
| Tin-Copper | ||
| Surface Mount | ||
| -20 to 85 °C | ||
| 2.0000 mm | ||
| 3 mm | ||
| 13 x 3 x 5.1 mm | ||
| 5.1 mm | ||
| 13 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |