PDP SEO Portlet

046214008010800+

Conn FFC/FPC Socket 8 POS 0.5mm Solder Straight Surface Mount

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 046214008010800+
Secondary Manufacturer Part#: 046214008010800+
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Series 6214 is 0.5mm pitch, Vertical, SMT, FFC / FPC, ZIF connector with a Slid locking system. Total height is 4.1mm for series 6214

  • Contact Material: Copper alloy
  • Insulator Material: Heat resistance plastic
  • Operating Temperature Range: -20 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin Over Copper
Solder
8
1
0.5 mm
6214

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:7000  Mult:1000  
USD $:
7000+
$0.36612
14000+
$0.35612
28000+
$0.34615
56000+
$0.34258
112000+
$0.3408