PDP SEO Portlet

045236008103839+

Conn Micro SIM Card F 8 POS 0.7mm Solder RA SMD T/R 0.5A

Manufacturer:Kyocera AVX
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 045236008103839+
Secondary Manufacturer Part#: 045236008103839+
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5236 Series are Memory Card Connectors for microSIM cards. These products are user-friendly, push-push types featuring a spring-eject mechanism with a nice “click” feeling. A shell-guide mechanism prevents incorrect card insertion and unwanted card ejection. In addition, a normally-closed switch detects the existence of the card. A dual type is also available which does not require card replacement and enables the user to insert two cards at the same time. These low profile, space-saving connectors are suitable for compact mobile applications such as smartphones and tablet PCs. The 5236 Series has a low profile, space-saving design with 1.3mm height, 14.4mm width, and 16.2mm depth in the single type, and 2.75mm height, 16.28mm width (with tail), and 17.22mm depth in the dual type. There is a normal mount and push-push eject type, and the shell-guide mechanism prevents incorrect card insertion and unwanted card ejection. The 5236 Series is equipped with a normally-closed card switch to detect the existence of the card which contributes to lower power consumption, and has an improved workability with an ensured card ejection distance of 3.8mm.

  • 3,000 mating cycles are guaranteed
  • Contact Material: Copper alloy
  • Insulator Material: Heat resistance plastic
  • Operating Temperature Range: -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Plastic
Right Angle
Copper Alloy
Receptacle
Surface Mount
16 POS
1
-40 to 85 °C
8
0.7000 mm
16.2
14.4 x 16.2 x 1.3
1.3
14.4
Solder
Memory Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: