009286002021906
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 46 | ||
| Straight | ||
| Beryllium Copper|Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| White | ||
| Tin over Nickel | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -40 to 125 °C | ||
| 4.0000 mm | ||
| 17 mm | ||
| 8.8 x 17 x 7.4 mm | ||
| 7.4 mm | ||
| 8.8 mm | ||
| Crimp | ||
| Wire to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |