PDP SEO Portlet

009276004021106

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 009276004021106
Secondary Manufacturer Part#: 009276004021106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 46
Right Angle
Beryllium Copper|Phosphor Bronze
Tin
Receptacle
White
Tin
260
Surface Mount
-40 to 125 °C
2.5000 mm
9 mm
10 x 9 x 5 mm
5 mm
10 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.5056
5000+
$0.48916
8000+
$0.474
15000+
$0.46075
30000+
$0.44612