PDP SEO Portlet

009177003012106

Conn IDC SKT 3 POS 9mm Solder ST SMD Reel

Manufacturer:Kyocera AVX
Product Category: Uncategorized
Avnet Manufacturer Part #: 009177003012106
Secondary Manufacturer Part#: 009177003012106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 9177-600 family of contacts incorporates all of the above mentioned capabilities. From low cost single contacts to fully integrated capped contacts. The unique feature of the 600 series is the fact that it was developed for Plated Through Hole (PTH) termination to the PCB. This addresses the rugged power type boards that have to handle larger wire gauges up to 12AWG and 15 Amps per contact of current. The PTH option provides robust PCB attachment and high current capabilities to replace older technology connectors or in most cases soldering stripped wires directly to the PCB.

  • IDC contact provides a “gas tight” wire termination to the PCB to meet harsh industrial environments
  • Simple, robust design offers a high performance solution to hand soldering large gauge wires to a PCB
  • A single contact an handle up to 15A for high current applications with wire replacement up to 3 times
  • The versatile family of IDC contact can accept 12-18AWG of stranded wires and can be tested for compliance with solid wires

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1600  Mult:400  
USD $: