PDP SEO Portlet

009177003001006

Conn IDC Connector RCP 3 POS 9mm Solder ST SMD T/R

Manufacturer:Kyocera AVX
Product Category: Uncategorized
Avnet Manufacturer Part #: 009177003001006
Secondary Manufacturer Part#: 009177003001006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Tin
Receptacle
Tin
260
Surface Mount
9.0000 mm
9 mm
27 x 9 x 9.1 mm
9.1 mm
27 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1600  Mult:400  
USD $: