PDP SEO Portlet

009176003011006

Conn IDC Connector F 3 POS 4mm Solder ST SMD

Manufacturer:Kyocera AVX
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 009176003011006
Secondary Manufacturer Part#: 009176003011006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 9176 series accepts 18 AWG to 24 AWG wires with an insulation diameter ranging from 1.1mm to 2.1mm. These dual contact connectors support a 10 amp current rating with two large SMT solder tails per wire to provide maximum stability on the PCB. Availab

  • IDC contact provides a gas-tight connection to the PCB for long term reliability
  • Connector housing captures the wire insulation for positive strain relief
  • Tested to automotive levels on shock, vibration and temperature cycling for

Technical Attributes

Find Similar Parts

Description Value
Nylon 46
Straight
Tin
1
4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  55000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $: