PDP SEO Portlet

009176002001006

Conn IDC Connector F 2 POS 4mm Solder ST SMD

Manufacturer:Kyocera AVX
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 009176002001006
Secondary Manufacturer Part#: 009176002001006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 9176 series accepts 18 AWG to 24 AWG wires with an insulation diameter ranging from 1.1mm to 2.1mm. These dual contact connectors support a 10 amp current rating with two large SMT solder tails per wire to provide maximum stability on the PCB. Available in 1p-3p configuration, these connectors can be end stackable for higher pin counts. The 9176 series also comes with optional locking strain relief caps that act as the termination tool for severe vibration applications.

  • IDC contact provides a gas-tight connection to the PCB for long term reliability
  • Connector housing captures the wire insulation for positive strain relief
  • Tested to automotive levels on shock, vibration and temperature cycling for reliability
  • Low and high volume assembly tools to match production volumes
  • Reduced total applied cost versus solder or crimp processes
  • Optional thru and end caps lock in place to provide maximum strain relief
  • High temperature insulator capable to 260ÂșC reflow soldering processes

Technical Attributes

Find Similar Parts

Description Value
Nylon 46
Straight
Tin
1
4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $: