009175003702996
Conn IDC Connector RCP 3 POS 2.5mm Solder ST SMD T/R
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Uncategorized
Avnet Manufacturer Part #: 009175003702996
Secondary Manufacturer Part#: 009175003702996
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| White | ||
| Tin over Nickel | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 2.5000 mm | ||
| 2.8 mm | ||
| 7.5 x 2.8 x 5.2 | ||
| 5.2 mm | ||
| 7.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |