009175003001006
Conn IDC Connector SKT 3 POS 2.5mm Solder ST SMD Reel
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 46 | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Black | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 2.5000 mm | ||
| 2.5 mm | ||
| 7.5 x 2.5 x 3.45 mm | ||
| 3.45 mm | ||
| 7.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |