PDP SEO Portlet

009175002001106

Conn IDC Connector RCP 2 POS 2.5mm Solder ST SMD Reel/Box

Manufacturer:Kyocera AVX
Product Category: Uncategorized
Avnet Manufacturer Part #: 009175002001106
Secondary Manufacturer Part#: 009175002001106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 46
Straight
Phosphor Bronze
Tin
Receptacle
White
260
Surface Mount
-40 to 125 °C
2.5000 mm
2.5 mm
5 x 2.5 x 3.45 mm
3.45 mm
5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $: