PDP SEO Portlet

009162006216175

Manufacturer:Kyocera AVX
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 009162006216175
Secondary Manufacturer Part#: 009162006216175
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Plastic
Straight
Gold
Plug
Tin
260
Surface Mount
2.5400 mm
15.7 mm
16.4 x 15.7 mm
16.4 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2200  Mult:1100  
USD $: