009162006206175
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 009162006206175
Secondary Manufacturer Part#: 009162006206175
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plastic | ||
| Straight | ||
| Gold | ||
| Plug | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2.5400 mm | ||
| 15.7 mm | ||
| 16.4 x 15.7 mm | ||
| 16.4 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |