009159006551906
Conn Card Edge SKT 6 POS 2mm Solder ST SMD T/R
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 009159006551906
Secondary Manufacturer Part#: 009159006551906
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single Side | ||
| 1.6 mm | ||
| Nylon (Polyamide) Body | ||
| Straight | ||
| Surface Mount | ||
| Beryllium Copper | ||
| Gold Plated Contacts | ||
| Solder | ||
| 6 | ||
| 00-9159 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |