PDP SEO Portlet

009158024020061

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 009158024020061
Secondary Manufacturer Part#: 009158024020061
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
Plug
Tin
260
Surface Mount
1.0000 mm
7 mm
13 x 7 x 3.3 mm
3.3 mm
13 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:1250  
USD $:
2500+
$1.015
5000+
$0.96014
10000+
$0.93487
20000+
$0.9109
40000+
$0.88812