009155006852006
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Beryllium Copper | ||
| Gold Over Nickel | ||
| Plug | ||
| Surface Mount | ||
| 6 | ||
| 3 mm | ||
| 14.35 x 3 x 5 mm | ||
| 5 mm | ||
| 14.35 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |