PDP SEO Portlet

009155005301006

Conn Battery F 5 POS 3mm Solder RA SMD 5 Terminal 1 Port

Manufacturer:Kyocera AVX
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 009155005301006
Secondary Manufacturer Part#: 009155005301006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Gold
Receptacle
Tin
260
Surface Mount
3.0000 mm
4.42 mm
14.9 x 4.42 x 6 mm
6 mm
14.9 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2400  Mult:800  
USD $:
2400+
$1.19814
4800+
$1.13338
9600+
$1.10355
19200+
$1.092
38400+
$1.0864