PDP SEO Portlet

009155004001018

Manufacturer:Kyocera AVX
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 009155004001018
Secondary Manufacturer Part#: 009155004001018
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
Plug
Tin
260
Surface Mount
2.5000 mm
8 mm
10 x 8 x 4.5 mm
4.5 mm
10 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.85413
6000+
$0.84926
10000+
$0.84495
20000+
$0.84064
40000+
$0.83632