PDP SEO Portlet

009155003201006

Manufacturer:Kyocera AVX
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 009155003201006
Secondary Manufacturer Part#: 009155003201006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
Plug
Tin
260
Surface Mount
2.5000 mm
5.4 mm
7.5 x 5.4 x 3.9 mm
3.9 mm
7.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.61571
4000+
$0.58243
8000+
$0.5671
12000+
$0.55256
16000+
$0.53875