PDP SEO Portlet

008016120000607

Conn Rack and Panel F 120 POS Crimp ST Panel Mount Box

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 008016120000607
Secondary Manufacturer Part#: 008016120000607
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
260
Panel Mount
-55 to 85 °C
69.85 x 38.89 mm
38.89 mm
69.85 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:14  Mult:14  
USD $: