PDP SEO Portlet

006232016006800+

Conn FFC/FPC Connector F 16 POS 1mm Solder ST Thru-Hole Tray

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 006232016006800+
Secondary Manufacturer Part#: 006232016006800+
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6232 Series are 1.0mm pitch, LIF, SMT / through hole type FPC/FFC Connectors with cost advantages. The SMT type is a right angle connector (top or bottom contact) or vertical connector which can be packed in tape and reel for automatic mounting. We offer both right angle and vertical connectors for through hole types, but only bottom contacts are available in right angle versions.

  • Contact Material: Copper alloy
  • Insulator Material: Heat-resistant plastic
  • Operating Temperature Range: -20 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Straight
Solder
16 POS
1
1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5700  Mult:1900  
USD $:
5700+
$0.29007
11400+
$0.2886
22800+
$0.28714
45600+
$0.28568
91200+
$0.28421