PDP SEO Portlet

006224010001800+

Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Tray

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 006224010001800+
Secondary Manufacturer Part#: 006224010001800+
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6224 Series are 1.0mm pitch, right angle ZIF connectors featuring a profile height of 2.9mm. Locks can be secured by opening or closing the retaining slider. These products are available in three types: SMT with boss, SMT with metal tabs, or SMT with boss and metal tabs.

  • Contact Material: Copper alloy
  • Insulator Material: Heat-resistant plastic
  • Operating Temperature Range: -20 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Solder
10 POS
1
1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:9828  Mult:2457  
USD $:
9828+
$0.71843
19656+
$0.68064
39312+
$0.67718
78624+
$0.67372
157248+
$0.67027