PDP SEO Portlet

006208512210000+

Conn FFC/FPC SKT 12 POS 1mm Solder ST SMD T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 006208512210000+
Secondary Manufacturer Part#: 006208512210000+
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Series 6208 is 1.0mm pitch, ZIF, Vertical Mount, FFC and FPC connector, which is available in both SMT and Through Hole versions. The SMT version can be packed in tape and reel for automatic mounting.

  • Contact Material: Copper alloy
  • Insulator Material: Heat resistance plastic
  • Operating Temperature Range: -30 to +85°C
  • Plating Specifications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.94675
10000+
$0.92086
20000+
$0.8951
40000+
$0.85676
80000+
$0.82581