006208512210000+
Conn FFC/FPC SKT 12 POS 1mm Solder ST SMD T/R
Manufacturer:Kyocera AVX
Product Category:
Connectors, PC Board, FFC / FPC Connectors
Avnet Manufacturer Part #: 006208512210000+
Secondary Manufacturer Part#: 006208512210000+
- RoHS 10 Compliant
- Tariff Charges
Series 6208 is 1.0mm pitch, ZIF, Vertical Mount, FFC and FPC connector, which is available in both SMT and Through Hole versions. The SMT version can be packed in tape and reel for automatic mounting.
- Contact Material: Copper alloy
- Insulator Material: Heat resistance plastic
- Operating Temperature Range: -30 to +85°C
- Plating Specifications
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |