00-9296-004-202-906
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Surface Mount | ||
| 7 mm | ||
| 12 x 7 x 2.55 mm | ||
| 2.55 mm | ||
| 12 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |