PDP SEO Portlet

CG2400-00

Manufacturer:Kontron
Avnet Manufacturer Part #: CG2400-00
Secondary Manufacturer Part#: CG2400-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Carrier Grade Server
PCIe|USB
2048 GB
Rack Mount
16
SSD
-5 to 55 °C
Xeon
Intel
508 x 435.3 x 87.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 4A994.J
HTSN: null
Schedule B: 8471500150
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: