PDP SEO Portlet

97018-8192-24-2

Manufacturer:Kontron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: 97018-8192-24-2
Secondary Manufacturer Part#: 97018-8192-24-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DRAM Module
1200 MHz
8 GB
260SODIMM
Socket Mount
-40 to 85 °C
85 °C
-40 °C
260SODIMM
260
Industrial
DDR4 SDRAM
SODIMM
8 GB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 4A994
HTSN: 8542320071
Schedule B: 8542320023
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: