PDP SEO Portlet

97017-1600-24-2

Manufacturer:Kontron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: 97017-1600-24-2
Secondary Manufacturer Part#: 97017-1600-24-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DRAM Module
1200 MHz
16 GB
260SODIMM
Socket Mount
260SODIMM
260
DDR4 SDRAM
1.2 V
16 GB
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: