PDP SEO Portlet

51300-0000-00-0

Manufacturer:Kontron
Avnet Manufacturer Part #: 51300-0000-00-0
Secondary Manufacturer Part#: 51300-0000-00-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
Embedded Board Tools
DisplayPort|HDMI Input|HDMI Output|LVDS-Output
Yes
Yes
CAN|CSI|Serial I2S|mSATA|LAN|UART
SD Card
2
4x PCIex1
200 x 210 mm
Evaluation Carrier Board
USB2.0|USB3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8471804000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: