51012-0408-11-4
SMARC 2.0 COM Module Quad Core eMMC Pentium N4200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 GB | ||
| x86 | ||
| Edge Connector | ||
| One 10/100/1000 | ||
| SMARC 2.0 | ||
| 5 | ||
| 4 | ||
| 12 | ||
| 2 | ||
| 1 | ||
| 4 GB | ||
| Intel HD Graphics Gen 9 | ||
| eMMC | ||
| 0 to 60 °C | ||
| Linux|VxWorks|Windows 10 Enterprise|Windows 10 IoT | ||
| 4x PCIex1 | ||
| Pentium N4200 | ||
| Intel | ||
| 82 x 50 mm | ||
| 1 SATA3.0 | ||
| Watchdog | ||
| 1 USB2.0 Cilent|4 USB2.0 Host|2 USB3.0 Host | ||
| 1 HDMI|1 DisplayPort|LVDS|2 MIPI CSI | ||
| 1 HDMI|1 DisplayPort|LVDS|2 MIPI CSI |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |