51008-0432-13-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 GB | ||
| x86-64 | ||
| Edge Connector | ||
| One 10/100/1000 | ||
| SMARC | ||
| 5 | ||
| 2 | ||
| 2 | ||
| 4 GB | ||
| Intel HD Graphics Gen 9 | ||
| eMMC | ||
| -40 to 85 °C | ||
| Linux|VxWorks|Windows 10|Windows 10 Enterprise|Windows 10 IoT | ||
| 3x PCIex1 | ||
| Atom x5-E3930 | ||
| Intel | ||
| 82 x 50 mm | ||
| 1 SATA3.0 | ||
| 4 USB2.0|2 USB3.0 | ||
| 2 MIPI-CSI2 | ||
| 1 DisplayPort|2 MIPI-CSI2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |