51003-1040-08-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 GB | ||
| 4 GB | ||
| ARM | ||
| S/PDIF | ||
| S/PDIF | ||
| Edge Connector | ||
| One 10/100/1000 | ||
| SMARC | ||
| 5 | ||
| 1 | ||
| 2 | ||
| 4 | ||
| 2 | ||
| 2 | ||
| 1 GB | ||
| NXP 2D, NXP 3D | ||
| Flash | ||
| -40 to 85 °C | ||
| Android|Linux|Windows Embedded Compact 7 | ||
| 3x PCIex1 | ||
| i.MX6Q ARM Cortex-A9 | ||
| NXP | ||
| 82 x 50 mm | ||
| Watchdog | ||
| 2 USB2.0 Host|1 USB2.0 OTG | ||
| 1 HDMI | ||
| 1 HDMI|1 18/24-bit LVDS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |