PDP SEO Portlet

51003-1040-08-2

sAMX6i COM/SOM Module Dual Core 4GB Flash i.MX6Q ARM Cortex-A9

Manufacturer:Kontron
Avnet Manufacturer Part #: 51003-1040-08-2
Secondary Manufacturer Part#: 51003-1040-08-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 GB
ARM
S/PDIF
S/PDIF
Edge Connector
One 10/100/1000
SMARC
5
2
2
12
2
2
1 GB
NXP 2D|NXP 3D
Flash
-40 to 85 °C
Android|Linux|Windows Embedded Compact 7
i.MX6Q ARM Cortex-A9
NXP
82 x 50 mm
1 SATA3.0
Watchdog
2 USB2.0 Host|1 USB2.0 OTG
1 HDMI
1 HDMI|1 18/24-bit LVDS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  57.0
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$269.5
2+
$262.5
4+
$253.75
8+
$245.0
16+
$236.25