PDP SEO Portlet

TSS66R

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD Tube

Manufacturer:knitter-switch
Avnet Manufacturer Part #: TSS66R
Secondary Manufacturer Part#: TSS66R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Phosphor Bronze
Silver
Silver
260
Surface Mount
-40 to 85 °C
SPST
6.2 x 9 x 13.2 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536504000
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1001  Mult:77  
USD $:
1001+
$0.34888
2002+
$0.3471
4004+
$0.34532
8008+
$0.34354
16016+
$0.34176