PDP SEO Portlet

TSS65R

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD T/R

Manufacturer:knitter-switch
Avnet Manufacturer Part #: TSS65R
Secondary Manufacturer Part#: TSS65R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Phosphor Bronze
Silver
Silver
260
Surface Mount
-40 to 85 °C
SPST
6.2 x 9 x 9.7 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536504000
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1140  Mult:380  
USD $:
1140+
$0.2039
2280+
$0.20286
4560+
$0.20182
9120+
$0.20078
18240+
$0.19974