TSS61N
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
Manufacturer:knitter-switch
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: TSS61N
Secondary Manufacturer Part#: TSS61N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Phosphor Bronze | ||
| Silver | ||
| Silver | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| SPST | ||
| 6.2 x 9 x 4.5 mm | ||
| N.O. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536504000 |
| Schedule B: | 8536509065 |