TS65K
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1N Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Stainless Steel | ||
| Silver | ||
| Through Hole | ||
| -40 to 85 °C | ||
| SPST | ||
| 6.2 x 9.5 mm | ||
| N.O. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |