SMS508
Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle/SwitchCycle 2.54mm SMD T/R
Manufacturer:knitter-switch
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: SMS508
Secondary Manufacturer Part#: SMS508
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Recessed Slide | ||
| Beryllium Copper | ||
| Gold | ||
| Gold | ||
| 230 | ||
| 100 mA | ||
| 50 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -20 to 80 °C | ||
| SPST | ||
| 21.55 x 9.3 x 2.25 mm | ||
| ON (OFF) | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536.50.90.65 |
| Schedule B: | 8536.50.90.65 |