SMR5116
Switch DIP SP16T 16 Flush Screwdriver 0.03A 15VDC Gull Wing 20000Cycle SMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Gold | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| SP16T | ||
| 10 x 13 x 5.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536.50.90.20 |
| Schedule B: | 8536.50.90.20 |