SMR13016
Switch DIP SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycle 2.54mm SMD Stick
Manufacturer:knitter-switch
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: SMR13016
Secondary Manufacturer Part#: SMR13016
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flush Screwdriver | ||
| Phosphor Bronze | ||
| Gold | ||
| 240 | ||
| 100 mA | ||
| 5 V | ||
| 20000 Cycles | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -25 to 75 °C | ||
| SP16T | ||
| 7.2 x 9.5 x 3.2 mm | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536.50.70.00 |
| Schedule B: | 8536.50.70.00 |