MTE206N
Switch Toggle ON ON DPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
Click image to enlarge
Manufacturer:knitter-switch
Product Category:
Electromechanical, Switches, Toggle Switches
Avnet Manufacturer Part #: MTE206N
Secondary Manufacturer Part#: MTE206N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Lever | ||
| Copper Alloy | ||
| Silver | ||
| Silver | ||
| 270 | ||
| 250 V | ||
| 6 A | ||
| 6 A | ||
| 30 V | ||
| 100000 Cycles | ||
| Panel Mount with Threads | ||
| MSL 2 - 1 year | ||
| -45 to 140 °C | ||
| DPDT | ||
| 13 x 13 x 32.5 mm | ||
| ON (ON) | ||
| Solder Tag | ||
| Miniature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536.50.90.65 |
| Schedule B: | 8536.50.90.65 |