MMS238T
Switch Slide ON ON ON Top Slide 0.3A 12VDC 10000Cycle Gull Wing SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Silver | ||
| Silver | ||
| 250 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -10 to 60 °C | ||
| 13 x 7.5 x 5.8 mm | ||
| ON ON ON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536.50.90.50 |
| Schedule B: | 8536.50.90.50 |