MFP261N
Switch Slide ON ON DPDT Top Slide 0.35A 30VDC 10000Cycle PC Pins Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plastic | ||
| Copper Alloy | ||
| Silver | ||
| 260 | ||
| Through Hole | ||
| -20 to 85 °C | ||
| DPDT | ||
| 11 x 6.8 x 7.5 mm | ||
| ON (ON) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |